What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX17600ASA+

MAX17600 Series 4 A 14 V Surface Mount Low-Side Dual Mosfet Driver - SOIC-8
$ 1.628
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX17600ASA+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

Ciiva

ShanghaiCT

Inventory History

3 month trend:
-3.15%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 month ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX17600ASA+.

Related Parts

Analog DevicesMAX17602ASA+
Tube MAX17602 Low-Side 2012 gate driver 6ns -40C~150C TJ 4A 4A 588.2mW
Analog DevicesMAX17605ASA+
Tube MAX17605 Low-Side 2012 gate driver 6ns -40C~150C TJ 4A 4A 588.2mW
Analog DevicesMAX17604ASA+
Tube MAX17604 Low-Side 2012 gate driver 6ns -40C~150C TJ 4A 4A 588.2mW
MicrochipMCP14E4-E/SN
MOSFET Driver 4.5A Dual High-Speed SOIC8 | Microchip Technology Inc. MCP14E4-E/SN
MicrochipMCP14E5-E/SN
MOSFET Driver 4.5A Dual High-Speed SOIC8 | Microchip Technology Inc. MCP14E5-E/SN
MicrochipMCP14E3-E/SN
Tube MCP14E3 Low-Side 2007 gate driver 30ns -40C~150C TJ 4A 4A 665mW

Descriptions

Descriptions of Analog Devices MAX17600ASA+ provided by its distributors.

MAX17600 Series 4 A 14 V Surface Mount Low-Side Dual Mosfet Driver - SOIC-8
Tube MAX17600 Low-Side 2012 gate driver 6ns -40C~150C TJ 4A 4A 588.2mW
40ns 2 4V 14V 800mV,2.1V Inverting MOSFET,NChannel 25ns Low voltage side 4A,4A SOIC-8 SMD mount
HALF BRIDGE BASED MOSFET DRIVER; Terminal Finish: MATTE TIN; Moisture Sensitivity Level (MSL): 1; Peak Reflow Temperature (C): 260; JESD-609 Code: e3; Maximum Time At Peak Reflow Temperature (s): 30;
Mosfet Driver, High/Low Side, Nsoic-8; No. Of Channels:2Channels; Driver Configuration:High Side And Low Side; Power Switch Type:Mosfet; No. Of Pins:8Pins; Ic Case/Package:Nsoic; Input Type:Inverting; Source Current:4A Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX17600ASA+
MOSFET DRIVER, HIGH/LOW SIDE, NSOIC-8; Driver Configuration: High Side and Low Side; Peak Output Current: 4A; Supply Voltage Min: 4V; Supply Voltage Max: 14V; Driver Case Style: NSOIC; No. of Pins: 8Pins; Input Delay: 12ns; Output Delay: 12ns; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated