Analog Devices MAX17525ATP+

TQFN-20(5x5) Power Management Specialized - PMIC ROHS
$ 3.902
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX17525ATP+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

Newark

Augswan

ShanghaiCT

Inventory History

3 month trend:
-5.20%

CAD Models

Download Analog Devices MAX17525ATP+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX17525ATP+.

Descriptions

Descriptions of Analog Devices MAX17525ATP+ provided by its distributors.

TQFN-20(5x5) Power Management Specialized - PMIC ROHS
High-Accuracy, Adjustable Power Limiter
MAX17525 Tube Surface Mount Power Supply Controller pmic power management device 5mm 12V -40C~125C 1.4mA
1.4mA 5.5V 60V QFN 5mm*5mm*750¦Ìm
Power Limiter 20-Pin TQFN EP Tube
Industry's First Dynamic Power Limiter with Thermal Controlled Current Foldback with Fast & Slow Comparator
Ciiva
ADJUSTABLE POWER LIMITER, TQFN-20
TQFN-CU HIGH-ACCURACY ADJUSTAB
ADJUSTABLE POWER LIMITER, TQFN-20; IC Function: Overcurrent, Overvoltage, Power Limiter & Undervoltage Protection Devices; Supply Voltage Min: 5.5V; Supply Voltage Max: 60V; IC Package Type: TQFN; No. of Pins: 20Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated