Analog Devices MAX17075GTG/V+

Boost-Regulator with Integrated Charge Pumps, Switch Control, and High-Current Op Amp
$ 2.479
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX17075GTG/V+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

Augswan

ShanghaiCT

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX17075GTG/V+.

Descriptions

Descriptions of Analog Devices MAX17075GTG/V+ provided by its distributors.

Boost-Regulator with Integrated Charge Pumps, Switch Control, and High-Current Op Amp
SWITCHING REGULATOR; Temperature Grade: INDUSTRIAL; No. of Terminals: 24; Package Code: HVQCCN; Package Shape: SQUARE; Surface Mount: YES;
Boost Reg W/Charge Pump, Aec-Q100, Tqfn; Ic Function:Boost Regulator W/ Charge Pump, Switch Control & Opamp; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V; Ic Package Type:Tqfn; No. Of Pins:24Pins; Operating Temperature Min:-40°C;rohs Compliant: Yes |MAXIM INTEGRATED PRODUCTS MAX17075GTG/V+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX17075GTGV+