Analog Devices MAX16998DAUA/V+

HC08 HC08 Microcontroller IC 8-Bit 8MHz 12KB (12K x 8) FLASH 64-LQFP (10x10)
$ 4.023
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX16998DAUA/V+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

SHENGYU ELECTRONICS

Farnell

ShanghaiCT

Inventory History

3 month trend:
-15.65%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Analog DevicesMAX16998AAUA+
High-Voltage Watchdog Timers with Adjustable Timeout Delay | IC WATCHDOG TIMER W/DELAY 8-UMAX
Analog DevicesMAX16997AAUA+
ROHS3Compliant Tube MAX16997 Watchdog Circuit supervisor 14V 3mm Adjustable/Selectable 387.8mW
Analog DevicesMAX16998AAUA/V+
Supervisory Circuits High-Voltage Watchdog Timers with Adjustable Timeout Delay

Descriptions

Descriptions of Analog Devices MAX16998DAUA/V+ provided by its distributors.

HC08 HC08 Microcontroller IC 8-Bit 8MHz 12KB (12K x 8) FLASH 64-LQFP (10x10)
ROHS3Compliant Tube MAX16998 Watchdog Circuit supervisor 14V 3mm Adjustable/Selectable 387.8mW
High-Voltage Watchdog Timers with Adjustable Timeout Delay
Highest Input Voltage Watchdog Consumes Only 18µA Supply Current
Ciiva
MICROPROCESSOR SUPERVISORS / VOLTAGE DET;
Processor Supervisor 8-Pin uMAX
TIMER, PROGRAMMABLE; Temperature Grade: AUTOMOTIVE; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX16998DAUAV+