Analog Devices MAX16914AUB+

DUAL Tube MAX16914 POWER SUPPLY SUPPORT CIRCUIT battery management 29muA 19V 0.5mm -40C~125C TA
$ 1.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX16914AUB+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

ShanghaiCT

Inventory History

3 month trend:
-2.23%

CAD Models

Download Analog Devices MAX16914AUB+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Related Parts

Analog DevicesMAX1898EUB42+T
EAR99 MAX1898 Matte Tin (Sn) Tape & Reel (TR) battery charger 8V 2mA 0.5mm -40C~85C TA
Analog DevicesMAX16915AUB+
Ideal Diode, Reverse-Battery, and Overvoltage Protection Switch/Limiter Controll
Analog DevicesMAX1898EUB41+
Battery Charger Li-Ion/Li-Pol Packs 1400mA 4.1V 10-Pin uMAX
Analog DevicesMAX1879EUA+
EAR99 MAX1879 Matte Tin (Sn) Tube battery charger 330mW 330mW 4.2V 2A
Analog DevicesDS2703U+
Battery Management SHA-1 Battery Pack Authentication IC
Analog DevicesMAX1879EUA+T
EAR99 MAX1879 Matte Tin (Sn) Tape & Reel (TR) battery charger 4.4V 2A 0.65mm -40C~85C TA

Descriptions

Descriptions of Analog Devices MAX16914AUB+ provided by its distributors.

DUAL Tube MAX16914 POWER SUPPLY SUPPORT CIRCUIT battery management 29muA 19V 0.5mm -40C~125C TA
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: AUTOMOTIVE; No. of Terminals: 10; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
REVERSE BATTERY PROTECTION CTRL, UMAX-10; IC Function:Overvoltage & Reverse Battery Protection Controller; Supply Voltage Min:4.5V; Supply Voltage Max:19V; IC Package Type:µMAX; No. of Pins:10Pins; Operating Temperature

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated