Analog Devices MAX16910CASA8/V+

200mA Automotive Linear Regulator Ideal for Low-Quiescent Current, Always-On Applications
$ 2.526
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX16910CASA8/V+.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Ciiva

Augswan

ShanghaiCT

Inventory History

3 month trend:
-4.24%

CAD Models

Download Analog Devices MAX16910CASA8/V+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX16910CASA8/V+.

Related Parts

MicrochipMIC5201-3.3YM
MIC5201 Series 3.3 V Fixed Output 200 mA SMT Low Dropout Regulator - SOIC-8
MIC5201 Series 3.3 V Fixed Output 200 mA SMT Low Dropout Regulator - SOIC-8 T/R
MicrochipMIC5201-3.0YM
MIC5201 Series 3 V Fixed Output 200 mA SMT Low Dropout Regulator - SOIC-8
Analog DevicesLT1121ACS8-3.3#PBF
Adjustable Positive LDO Regulator, 3.75V Min, 30V Max, 0.7V Dropout, BIPolar, PDSO8
Analog DevicesLT1121ACS8-5#PBF
Low Dropout Regulator 5 Volt 0.15A 8-Pin SOIC N

Descriptions

Descriptions of Analog Devices MAX16910CASA8/V+ provided by its distributors.

200mA Automotive Linear Regulator Ideal for Low-Quiescent Current, Always-On Applications
Ciiva
FIXED/ADJUSTABLE MAX16910 Tube Surface Mount voltage regulator linear 280mV 3.9mm 200mA 1.86W
LDO Regulator Pos 1.5V to 11V5V3.3V 0.2A 8-Pin SOIC N
Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BICMOS, PDSO8
IC REG LIN POS ADJ 200MA 8SOIC / Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 200mA 8-SOIC-EP
LINEAR VOLT REG, ADJ, 0.2A, NSOIC-8
IC REG LIN POS ADJ 200MA 8SOIC
SO-N 200MA AUTOMOTIVE UL QUIES
LINEAR VOLTAGE REGULATORS, ADJ, 0.2A, NSOIC-8; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:3.3V; Adjustable Output Voltage Max:5V; Input Voltage Min:3.5V; Input Voltage Max:30V; Product Range:-; Output Current:200mA; Output Type:Adjustable; Linear Regulator Case Style:NSOIC; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018); Output Voltage Max:5V; Output Voltage Min:3.3V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX16910CASA8V+