Analog Devices MAX16025TE+

Dual-/Triple-/Quad-Voltage, Capacitor-Adjustable, Sequencing/Supervisory Circuits
$ 4.853
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX16025TE+.

Analog Devices

Official datasheet0 pages0 years ago

LKR

Augswan

ShanghaiCT

Inventory History

3 month trend:
-12.31%

CAD Models

Download Analog Devices MAX16025TE+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX16025TE+.

Related Parts

Analog DevicesMAX16041TE+
Dual-/Triple-/Quad-Voltage, Capacitor-Adjustable, Sequencing/Supervisory Circuits
Analog DevicesMAX16026TE+T
Dual-/Triple-/Quad-Voltage, Capacitor-Adjustable, Sequencing/Supervisory Circuits
Analog DevicesMAX16026TE+
Dual-/Triple-/Quad-Voltage, Capacitor-Adjustable, Sequencing/Supervisory Circuits

Descriptions

Descriptions of Analog Devices MAX16025TE+ provided by its distributors.

Dual-/Triple-/Quad-Voltage, Capacitor-Adjustable, Sequencing/Supervisory Circuits
Voltage Supervisor/Reset IC, Adjustable, 2 Channel, +2V, BICMOS, QCC16
ROHS3Compliant Tube MAX16025 Sequencer supervisor 3.3V 4mm 140ms/Adjustable Minimum 2W
Processor Supervisor 2 Active Low/Open Drain 16-Pin TQFN EP Tube / IC SUPERVISORY CIRC DL 16TQFN
Mpu Supervisor, Dual, 28V, Tqfn-16; No. Of Monitored Voltages:2Monitors; Supply Voltage Min:2.2V; Supply Voltage Max:28V; Output Type:Active-Low, Open-Drain; Ic Case/Package:Tqfn; No. Of Pins:16Pins; Delay Time:190Ms Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX16025TE+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated