Analog Devices MAX1595EUA50+

Switched Capacitor Regulator, Voltage-mode, 0.125A, 1150kHz Switching Freq-Max, CMOS, PDSO8
$ 2.829
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1595EUA50+.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Augswan

Newark

iiiC

Inventory History

3 month trend:
-3.91%

CAD Models

Download Analog Devices MAX1595EUA50+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Related Parts

Analog DevicesMAX683EUA+
Tube TIN Obsolete Step-Up DC to DC switching regulator 3V 3mm 100mA 50kHz~2MHz
Analog DevicesMAX860IUA+
MAX860 Series 5.5 V 100 mA 130 kHz Charge Pump Switching Regulator - MICRO-8
Analog DevicesMAX1927REUB+
Conv DC-DC 2.6V to 5.5V Synchronous Step Down Single-Out 0.75V to 5V 0.8A 10-Pin uMAX Tube

Descriptions

Descriptions of Analog Devices MAX1595EUA50+ provided by its distributors.

Switched Capacitor Regulator, Voltage-mode, 0.125A, 1150kHz Switching Freq-Max, CMOS, PDSO8
MAX1595 Tube Matte Tin (Sn) Active DC to DC switching regulator 3V 3.05mm 125mA 387.8mW
SWITCHED CAPACITOR REGULATOR; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE; Surface Mount: YES;
IC, CHARGE PUMP REG, 5.0V, 8-UMAX; Topology: Buck, Boost; Input Voltage Min: 1.8V; Input Voltage Max: 5.5V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: uMAX; No. of Pins: 8Pins; Output Current: 125mA; Output Voltage Min: -; Output Voltage Max: 5V; Switching Frequency: -; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jun-2015); Accuracy %: 3%; Base Number: 1595; Frequency: 1MHz; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +85°C; Output Current Max: 0.125A; Output Voltage: 5V; Output Voltage Nom.: 5V; Primary Input Voltage: 3V; Supply Voltage Max: 5.5V; Supply Voltage Min: 1.8V; Termination Type: Surface Mount Device; Voltage Regulator Type: Step Down (Buck)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX1595EUA50+.