Analog Devices MAX1595EUA33+T

Switched Capacitor Regulator 1150 Khz Switching Freq-max PDSO8
$ 2.928
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1595EUA33+T.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

SHENGYU ELECTRONICS

iiiC

_legacy Avnet

Inventory History

3 month trend:
+5.54%

CAD Models

Download Analog Devices MAX1595EUA33+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

Analog DevicesMAX683EUA+
Tube TIN Obsolete Step-Up DC to DC switching regulator 3V 3mm 100mA 50kHz~2MHz
Analog DevicesMAX5094AAUA+T
VOLTAGE-MODE BICMOS DUAL Surface Mount DC-DC Controller IC -40C~125C TJ 20kHz~1MHz 25V 3mm
Analog DevicesMAX1686HEUA+T
3V to 5V Regulating Charge Pumps for SIM Cards

Descriptions

Descriptions of Analog Devices MAX1595EUA33+T provided by its distributors.

SWITCHED CAPACITOR REGULATOR 1150 kHz SWITCHING FREQ-MAX PDSO8
Regulated 3.3V/5.0V Step-Up/Step-Down Charge Pump
MAX1595 Tape & Reel (TR) Active Step-Up/Step-Down DC to DC switching regulator 2V 3.05mm 125mA 387.8mW
DC-DC CHARGE PUMP, BUCK/BOOST, UMAX-8
Charge Pump STPUP/STPDN 3.3V 125mA 8-Pin uMAX T/R
Avnet Japan
SWITCHED CAPACITOR REGULATOR; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX1595EUA33 T
  • MAX1595EUA33-T
  • MAX1595EUA33T