Analog Devices MAX15023ETG+

DC DC Cntrlr Dual-OUT Sync Buck 5.5V to 28V/4.5V to 5.5V Input 24-Pin TQFN EP
$ 3.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX15023ETG+.

Upverter

Datasheet28 pages15 years ago

Analog Devices

Ciiva

element14 APAC

Augswan

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX15023ETG+.

Related Parts

Texas InstrumentsTPS53126RGET
IC REG CTRLR BUCK 24VQFN / DC/DC Cntrlr Dual-OUT Step Down 350kHz/700kHz 24-Pin VQFN EP T/R
Texas InstrumentsTPS53126PW
Buck Yes 350KHz,700KHz Transistor Driver 2 5.5V 760mV 12V 12V TSSOP-24 1.05mm
Texas InstrumentsTPS53127RGET
4.5-V to 24-V, 700 kHz synchronous dual-D-CAP2 buck controller 24-VQFN -40 to 85
DC DC Cntrlr Dual-OUT Sync Buck 4.6V to 13.2V Input 20-Pin TSSOP Tube

Descriptions

Descriptions of Analog Devices MAX15023ETG+ provided by its distributors.

DC DC Cntrlr Dual-OUT Sync Buck 5.5V to 28V/4.5V to 5.5V Input 24-Pin TQFN EP
MAX15023 Buck Tube e3 DC to DC switching controller 15A 4mm 5.2V 200kHz~1MHz
Wide 4.5V to 28V Input, Dual-Output Synchronous Buck Controller
DUAL SWITCHING CONTROLLER; Temperature Grade: INDUSTRIAL; No. of Terminals: 24; Package Code: HVQCCN; Package Shape: SQUARE; Surface Mount: YES;
DC/DC CTRL, SYNC BUCK, 500KHZ, TQFN-24; Control Mode:Voltage Mode Control; Supply Voltage Min:4.5V; Supply Voltage Max:28V; No. of Outputs:2Outputs; Duty Cycle (%):87.5%; IC Case / Package:TQFN; No. of Pins:24Pins; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX15023ETG+.
  • MAX15023ETG+..