Analog Devices MAX1501ETE+

Battery Charger Li-Ion/Li-Pol/NiCD/NiMH 1400mA 4.2V/4.1V/4.95V/4.5V 16-Pin TQFN EP
$ 4.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1501ETE+.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

LKR

Newark

Inventory History

3 month trend:
+0.80%

CAD Models

Download Analog Devices MAX1501ETE+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX1501ETE+.

Descriptions

Descriptions of Analog Devices MAX1501ETE+ provided by its distributors.

Battery Charger Li-Ion/Li-Pol/NiCD/NiMH 1400mA 4.2V/4.1V/4.95V/4.5V 16-Pin TQFN EP
Highly Integrated, Linear Battery Charger with Thermal Regulation for Portable Applications
8542.39.00.01 MAX1501 Matte Tin (Sn) Tube battery charger 5V 5mA 0.8mm -40C~85C TA
6.25V 1~3 1.4A TQFN-16-EP(5x5) Battery Management ICs ROHS
IC BAT CHG MULTCHEM 1-3CL 16TQFN / Charger IC Multi-Chemistry 16-TQFN (5x5)
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: HVQCCN; Package Shape: SQUARE; Surface Mount: YES;
Battery Charger, 1.4A, 4.5~13V, 16Tqfn; Battery Type:li-Ion, Nicd, Nimh; Input Voltage:13V; Battery Charge Voltage:4.95V; Charge Current Max:1.4A; Battery Ic Case Style:tqfn; No. Of Pins:16Pins; No. Of Series Cells:3; Operating Rohs Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX1501ETE+..