Analog Devices MAX14934BAWE+

Digital Isolators 4 channel (4/0 config.), 25Mbps, 5kVrms digital isolator, WSOIC-16, -40C to +125C
$ 5.424
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX14934BAWE+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

Farnell

ShanghaiCT

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX14934BAWE+.

Descriptions

Descriptions of Analog Devices MAX14934BAWE+ provided by its distributors.

Digital Isolators 4 channel (4/0 config.), 25Mbps, 5kVrms digital isolator, WSOIC-16, -40C to +125C
Isolator 25Mbps 5000Vrms Quad 16-Pin SOIC W Tube
Four-Channel, 5kVRMS Digital Isolators
Industry's Fastest and Most Flexible Digital Isolator Allow Direct Interfacing to Low Voltage (1.8V) Devices
Ciiva
4 channel (4/0 config.), 25Mbp
DGTL ISO 5KV 4CH RS232 16-SOIC
SOIC (W) 4 CHL (4/0 CONFIG.) 2
INTERFACE CIRCUIT; Moisture Sensitivity Level (MSL): 1; Maximum Time At Peak Reflow Temperature (s): 30; Peak Reflow Temperature (C): 260; Terminal Finish: MATTE TIN; JESD-609 Code: e3;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated