Analog Devices MAX14932FASE+

Digital Isolators I²C, RS232, RS422, RS485, SPI 25kV/µs (Typ) 16-SOIC Tube
$ 5.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX14932FASE+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

ShanghaiCT

Future Electronics

Inventory History

3 month trend:
-3.52%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX14932FASE+.

Descriptions

Descriptions of Analog Devices MAX14932FASE+ provided by its distributors.

Digital Isolators I²C, RS232, RS422, RS485, SPI 25kV/µs (Typ) 16-SOIC Tube
DIGITAL ISOLATOR, 4CH, 125DEG C, NSOIC16; No. of Channels:4Channels; Supply Voltage Min:1.71V; Supply Voltage Max:5.5V; IC Case / Package:NSOIC; No. of Pins:16Pins; Data Rate:150Mbps; Input Level:CMOS, TTL; Output Level:- RoHS Compliant: Yes
DIGITAL ISOLATOR, 4CH, 150MBPS, NSOIC-16; No. of Channels: 4 Channel; Propagation Delay: 5.1ns; Supply Voltage Min: 1.71V; Supply Voltage Max: 5.5V; Interface Case Style: NSOIC; No. of Pins: 16Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated