Analog Devices MAX14930AAWE+T

4 channel (4/0 config.), 1Mbps, 2.5kVrms digital isolator, WSOIC-16, -40C TO +12
$ 3.213
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX14930AAWE+T.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

Farnell

ShanghaiCT

Future Electronics

CAD Models

Download Analog Devices MAX14930AAWE+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX14930AAWE+T.

Descriptions

Descriptions of Analog Devices MAX14930AAWE+T provided by its distributors.

4 channel (4/0 config.), 1Mbps, 2.5kVrms digital isolator, WSOIC-16, -40C TO +12
4-Channel, 1kVRMS, and 2.75kVRMS, Digital Isolators
Digital Isolator 16-Pin SOIC W T/R
Industry's Fastest and Most Flexible Digital Isolators Allow Direct Interfacing to Low Voltage (1.8V) Devices
Ciiva
4 channel (4/0 config.), 1Mbps
DGTL ISO 2.75KV GEN PURP 16SOIC
DGTL ISO 2750VRMS 4CH GP 16SOIC
SOIC (W) 4 CHL (4/0 CONFIG.) 1
INTERFACE CIRCUIT; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR; Package Style (Meter): SMALL OUTLINE;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX14930AAWET