Analog Devices MAX14912AKN+

Power Switch ICs - Power Distribution Octal High-Speed High-Side Switch / Push-Pull Driver
$ 14.449
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX14912AKN+.

SHENGYU ELECTRONICS

Datasheet30 pages9 years ago

Analog Devices

Upverter

ShanghaiCT

Newark

Inventory History

3 month trend:
+34.66%

CAD Models

Download Analog Devices MAX14912AKN+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX14912AKN+.

Descriptions

Descriptions of Analog Devices MAX14912AKN+ provided by its distributors.

Power Switch ICs - Power Distribution Octal High-Speed High-Side Switch / Push-Pull Driver
IC PWR DRIVER 1:8 56QFN / Power Switch/Driver 1:8 56-QFN (8x8)
Industry's Most Robust and Fastest 24V Driver, Capable of 200kHz Switching Rate, Improves Factory Throughput
Ciiva
ROHS3Compliant Active Surface Mount General Purpose General Purpose Power Switch/Driver -40C~125C TA 110m Ohm 36V
IC FPGA 2.5GMIPIDPHY Q100 121BGA
QFN OCTAL HSPD HIGH-SIDE SWITC
POWER LOAD SWITCH, 36V, QFN-56; Power Load Switch Type:High Side; No. of Channels:8Channels; Input Voltage:36V; Current Limit:870mA; On State Resistance:0.11ohm; IC Case / Package:QFN; No. of Pins:56Pins; Thermal Protection:Yes RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated