Analog Devices MAX1489EESD+T

MAX1489 Series 5.5 V 120 kbps Low-Power RS-232 Line Receiver - SOIC-14
$ 2.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1489EESD+T.

Inventory History

3 month trend:
-1.09%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsDS14C89AM/NOPB
IC, RS-232 RECEIVER, 5.5V, NSOIC-14; DEV; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsDS14C89AMX/NOPB
EAR99 DS14C89 Tape & Reel (TR) RS232 interface transceiver 5V 900muA 240.999296mg 6500ns
Texas InstrumentsSN75C189NSR
RS-232 Interface ICs Quadruple Low-Power Line Receiver
Analog DevicesADM3070EARZ
3.3 V, ⅛ Load, ±15kV ESD Protected, RS-485/RS-422 Transceiver (Full Duplex, 250 kbps, DE/RE)
Analog DevicesADM3070EARZ-REEL7
3.3 V, ⅛ Load, ±15kV ESD Protected, RS-485/RS-422 Transceiver (Full Duplex, 250 kbps, DE/RE)
ICL3232 Series 250 kbps 5.5 V RS-232 Dual Transmitter/Receiver - SOIC-16N

Descriptions

Descriptions of Analog Devices MAX1489EESD+T provided by its distributors.

MAX1489 Series 5.5 V 120 kbps Low-Power RS-232 Line Receiver - SOIC-14
±15kV ESD-Protected, Quad, Low-Power RS-232 Line Receiver
R-PDSO-G14 MAX1489 Tape & Reel (TR) RS232 interface receiver 1.11V 0.0032A 8.65mm 4000ns
Quad Receiver RS-232 14-Pin SOIC N T/R
LINE RECEIVER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 14; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX1489EESD-T
  • MAX1489EESDT