Analog Devices MAX14880AWE+

CAN Isolated Transceiver 1Mbps Normal/Standby 1.71V to 5.5V 16-Pin WSOIC Tube
$ 6.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX14880AWE+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

element14 APAC

ShanghaiCT

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.17%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX14880AWE+.

Descriptions

Descriptions of Analog Devices MAX14880AWE+ provided by its distributors.

CAN Isolated Transceiver 1Mbps Normal/Standby 1.71V to 5.5V 16-Pin WSOIC Tube
Avnet Japan
IC TXRX/ISO 1/1 16SOIC / 1/1 Transceiver, Isolated CANbus 16-SOIC
Isolated CAN Transceivers with Fault Protection Enable Robust Communications
Ciiva
EAR99 MAX14880 Tube CANbus interface transceiver 125mV 1Mbps -40C~125C
2.75kV, 3.5kV, and 5kV Isolated CAN Transceivers
1Mbps SOP-16-300mil CAN ICs ROHS
CAN TRANSCEIVER, 1MBPS, WSOIC-16; IC Interface Type: CAN; No. of TX Buffers: 1; No. of RX Buffers: 1; Supply Voltage Min: 1.71V; Supply Voltage Max: 5.5V; Interface Case Style: WSOIC; No. of Pins: 16Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated