Analog Devices MAX14866UTM+

IC Anlg Swtch 16CH Hv SPST 48TQF / 16 Circuit IC Switch 1: 1 13 Ohm 48-TQFN (7X7)
$ 39.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX14866UTM+.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

SHENGYU ELECTRONICS

element14 APAC

ShanghaiCT

Inventory History

3 month trend:
-3.73%

CAD Models

Download Analog Devices MAX14866UTM+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Descriptions

Descriptions of Analog Devices MAX14866UTM+ provided by its distributors.

IC ANLG SWTCH 16CH HV SPST 48TQF / 16 Circuit IC Switch 1:1 13Ohm 48-TQFN (7x7)
16-Channel, High-Voltage Analog Switch without High-Voltage Supply Requirement
ANALOGUE SWITCH, 16 CH, SPST, TQFN-16; No. of Channels: 16Channels; Analogue Switch Type: SPST; On State Resistance Max: 13ohm; Supply Voltage Range: 4.75V to 5.25V; Analogue Switch Case: TQFN; No. of Pins: 48Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated