Analog Devices MAX14850AEE+

MAX14850 Series 6000 Vrm 771.5 mW Six-Channel Digital Isolator - QSOP-16
$ 2.884
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX14850AEE+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

ShanghaiCT

Arrow.cn

Inventory History

3 month trend:
+9.64%

CAD Models

Download Analog Devices MAX14850AEE+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX14850AEE+.

Descriptions

Descriptions of Analog Devices MAX14850AEE+ provided by its distributors.

MAX14850 Series 6000 Vrm 771.5 mW Six-Channel Digital Isolator - QSOP-16
DGTL ISO 600VRMS 6CH GP 16SSOP / General Purpose Digital Isolator 600Vrms 6 Channel 2Mbps, 50Mbps 1.5kV/µs CMTI 16-SSOP (0.154", 3.90mm Width)
DIGITAL ISOLATOR, 6CH, -40 TO 125DEG C; No. of Channels:6Channels; Supply Voltage Min:3V; Supply Voltage Max:5.5V; IC Case / Package:QSOP; No. of Pins:16Pins; Data Rate:50Mbps; Input Level:CMOS, TTL; Output Level:-; Product Range:- RoHS Compliant: Yes
DIGITAL ISOLATOR, 6-CH, 50MBPS, QSOP-16; No. of Channels: 6 Channel; Propagation Delay: 18ns; Supply Voltage Min: 3V; Supply Voltage Max: 5.5V; Interface Case Style: QSOP; No. of Pins: 16Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: -; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated