What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX1483CPA+

Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP N
$ 3.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1483CPA+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

iiiC

Inventory History

3 month trend:
-25.32%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Related Parts

MaxLinearSP483ECP-L
SP483 Series 250 kbps 5 V Low Power Half Duplex RS-485 Transceiver - PDIP-8
Texas InstrumentsSN65LBC184P
RS-485 Transceiver with Integrated Transient Voltage Suppression 8-PDIP -40 to 85
Analog DevicesMAX487EPA+
Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP N
Texas InstrumentsDS3695N/NOPB
ROHS3Compliant Half Transceiver Through Hole interface driver 0C~70C 70mV
Texas InstrumentsDS75176BN/NOPB
EAR99 DS75176 Tube RS422RS485 interface driver 5V 55mA 4.535924g 37ns
MaxLinearSP485REP-L
SP485R Series 1 Mbps 5 V Low Power 1/10th Unit Load RS-485 Transceiver - PDIP-8

Descriptions

Descriptions of Analog Devices MAX1483CPA+ provided by its distributors.

Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP N
Avnet Japan
20µA, 1/8-Unit-Load, Slew-Rate-Limited, RS-485 Transceivers
EAR99 MAX1483 Tube RS422RS485 interface receiver 5V 0.004A 9.375mm 2250ns
LINE TRANSCEIVER; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR;
Rs422/Rs485 Transceiver, 250Kbps, Dip-8; Device Type:Rs422/Rs485 Transceiver; Ic Interface Type:Rs422, Rs485; No. Of Drivers:1Drivers; No. Of Receivers:1Receivers; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Product Range:-Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX1483CPA+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX1483CPA+.