Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX487EPA+

Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP N

$ 5.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX487EPA+.

Ciiva

Datasheet17 pages11 years ago

Analog Devices

Augswan

_legacy Avnet

iiiC

Inventory History

3 month trend:
-34.75%

CAD Models

Download Analog Devices MAX487EPA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 month ago)

Related Parts

Analog DevicesMAX487EEPA+
Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP N Tube
Texas InstrumentsSN65LBC184P
RS-485 Transceiver with Integrated Transient Voltage Suppression 8-PDIP -40 to 85
Analog DevicesMAX1483CPA+
Single Transmitter/Receiver RS-422/RS-485, 8-Pin PDIP, Tube
MaxLinearSP483ECP-L
SP483 Series 250 kbps 5 V Low Power Half Duplex RS-485 Transceiver - PDIP-8
Analog DevicesMAX483EEPA+
Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP N Tube
Texas InstrumentsDS3695N/NOPB
ROHS3Compliant Half Transceiver Through Hole interface driver 0C~70C 70mV

Descriptions

Descriptions of Analog Devices MAX487EPA+ provided by its distributors.

Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP N
Avnet Japan
Low-Power, Slew-Rate-Limited RS-485/RS-422 Transceivers
transceiver 250Kbps 1/1 PDIP-8 RS-485/RS-422 ICs ROHS
EAR99 MAX487 Tube RS422RS485 interface receiver 1.5V 0.004A 9.375mm 2000ns
LINE TRANSCEIVER; Temperature Grade: INDUSTRIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR;
RS422/RS485 TXRX, 250KBPS, 5.25V, DIP-8; Device Type:Transceiver; IC Interface Type:RS422, RS485; No. of Drivers:1Drivers; No. of Receivers:1Receivers; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Driver Case Styl

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated