Analog Devices MAX14839GTC+T

24V Pin-Configurable Industrial Sensor Output Drivers
$ 4.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX14839GTC+T.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

Farnell

ShanghaiCT

Inventory History

3 month trend:
-76.89%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX14839GTC+T.

Descriptions

Descriptions of Analog Devices MAX14839GTC+T provided by its distributors.

24V Pin-Configurable Industrial Sensor Output Drivers
DFN-12-EP(3x3) ADC/DAC - Specialized ROHS
Simplify and Shrink Sensor Designs by 25x
Ciiva
MAX14839 24V 1.2mA 3mm -40C~105C
TDFN 24V 100MA PIN-CONFIGURABL
INTERFACE CIRCUIT; Temperature Grade: INDUSTRIAL; Terminal Form: NO LEAD; No. of Terminals: 12; Package Code: HVSON; Package Shape: SQUARE;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated