Analog Devices MAX14826GTG+

8542.39.00.01 MAX14826 Tube IO-Link interface receiver 24V 4mm -40C~105C
$ 5.906
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX14826GTG+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Newark

ShanghaiCT

Inventory History

3 month trend:
-0.65%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX14826GTG+.

Related Parts

Analog DevicesMAX14821ETG+T
Industry's Smallest Full-Featured IO-Link Device Transceiver in 2.5mm x 2.5mm, 25-Bump WLP
Analog DevicesMAX14821ETG+
Industry's Smallest Full-Featured IO-Link Device Transceiver in 2.5mm x 2.5mm, 25-Bump WLP
Analog DevicesMAX14824GTG+
EAR99 MAX14824 Tube IO-Link interface receiver 9V~36V 2.5mA 0.5mm 230.4Kbps
Analog DevicesADG5434BRUZ
High Voltage Latch-Up Proof, Triple/Quad SPDT Switches | IC SWITCH QUAD SPST 20TSSOP
Analog DevicesADG5234BCPZ-RL7
High Voltage Latch-Up Proof, Quad SPDT Switches
Analog DevicesADG5234BRUZ
4 Circuit Ic Switch Rohs Compliant: Yes 160Ohm 20-Tssop |Analog Devices ADG5234BRUZ.

Descriptions

Descriptions of Analog Devices MAX14826GTG+ provided by its distributors.

8542.39.00.01 MAX14826 Tube IO-Link interface receiver 24V 4mm -40C~105C
ANALOG CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 24; Package Code: HVQCCN; Package Shape: SQUARE; Surface Mount: YES;
Transceiver, 24V I/O, Tqfn-24; Ic Function:Transceiver; Supply Voltage Min:9V; Supply Voltage Max:36V; Ic Package Type:Tqfn; No. Of Pins:24Pins; Operating Temperature Min:-40°C; Operating Temperature Max:105°C; Product Range:-; Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX14826GTG+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated