Analog Devices MAX14808ETK+

Octal Three-Level/Quad Five-Level High-Voltage 2A Digital Pulsers with T/R Switch
$ 69.226
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX14808ETK+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

Arrow.cn

ShanghaiCT

Inventory History

3 month trend:
+16.55%

CAD Models

Download Analog Devices MAX14808ETK+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX14808ETK+.

Descriptions

Descriptions of Analog Devices MAX14808ETK+ provided by its distributors.

Octal Three-Level/Quad Five-Level High-Voltage 2A Digital Pulsers with T/R Switch
SPST; Temperature Grade: INDUSTRIAL; No. of Terminals: 68; Package Code: HVQCCN; Package Shape: SQUARE; Surface Mount: YES;
High Voltage Digital Pulser, 5.25V, Tqfn; Ic Function:High Voltage Digital Pulser; Supply Voltage Min:1.7V; Supply Voltage Max:5.25V; Ic Package Type:Tqfn; No. Of Pins:68Pins; Operating Temperature Min:-40°C; Product Range:-; Msl:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX14808ETK+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX14808ETK+.