Analog Devices MAX14803CCM+

Analog Switch ICs Low-Charge-Injection, 16-Channel, High-Voltage Analog Switches
$ 59.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX14803CCM+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

Farnell

ShanghaiCT

Inventory History

3 month trend:
-3.73%

CAD Models

Download Analog Devices MAX14803CCM+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Related Parts

Analog DevicesDS8007-ENG+
IC SMRT CARD READER INTFC 48LQFP / Smart Card Interface 10MHz 3.3V/5V 1782mW 48-Pin LQFP
NXP SemiconductorsTDA8007BHL/C3,118
TDA8007 Series 1 MHz 2.7 to 6 V Parallel 3 mA SMT Smarcard Interface - LQFP-48
Analog DevicesMAX4800ACCM+
Low-Charge-Injection, 8-Channel, High-Voltage Analog Switches with 20MHz Serial Interface
Texas InstrumentsUCC5638FQPTR
15-line 2.7 to 5-V multimode terminator for SCSI through Ultra320 SCSI 48-LQFP 0 to 70
Analog DevicesMAX4802ACCM+
Low-Charge-Injection, 8-Channel, High-Voltage Analog Switches with 20MHz Serial Interface
Texas InstrumentsUCC5639FQPTR
Contains Lead Obsolete BICMOS GULL WING SCSI, LVD, SE Terminator 0C~70C 105Ohm 25mA 1.6mm

Descriptions

Descriptions of Analog Devices MAX14803CCM+ provided by its distributors.

Analog Switch ICs Low-Charge-Injection, 16-Channel, High-Voltage Analog Switches
SPST; Temperature Grade: COMMERCIAL; No. of Terminals: 48; Package Code: LQFP; Package Shape: SQUARE; Surface Mount: YES;
ANALOGUE SWITCH, 16-CH, TQFP-48; No. of Channels: 16Channels; Analogue Switch Type: SPST; On State Resistance Max: 48ohm; Supply Voltage Range: 2.7V to 5.5V; Analogue Switch Case: TQFP; No. of Pins: 48Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated