Analog Devices MAX1472AKA+T

100Kbps 300MHz~450MHz SOT-23-8 RF Transceiver ICs ROHS
$ 2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1472AKA+T.

Analog Devices

Official datasheet0 pages0 years ago

LKR

ShanghaiCT

Future Electronics

iiiC

Inventory History

3 month trend:
-39.23%

CAD Models

Download Analog Devices MAX1472AKA+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX1472AKA+T.

Related Parts

Analog DevicesMAX7044AKA+T
100Kbps 300MHz~450MHz SOT-23-8 RF Transceiver ICs ROHS

Descriptions

Descriptions of Analog Devices MAX1472AKA+T provided by its distributors.

100Kbps 300MHz~450MHz SOT-23-8 RF Transceiver ICs ROHS
7.3dBm~16.2dBm 5.3mA General ISM < 1GHz 1 ASK 300MHz 3.6V 450MHz 100Kbps PCB,Surface Mount 5.3mA 2.1V SOT-23-8 PCB, 3mm*1.75mm*1.3mm
TELECOM CIRCUIT; Temperature Grade: AUTOMOTIVE; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: LSSOP; Package Shape: RECTANGULAR;
Rf Transmitter, 300-450Mhz, Sot-23-8; Supply Voltage Min:2.1V; Supply Voltage Max:3.6V; Ic Case/Package:Sot-23; No. Of Pins:8Pins; Frequency Response Rf Min:300Mhz; Frequency Response Rf Max:450Mhz; Operating Temperature Min:-40°C Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX1472AKA+T

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX1472AKA-T