What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX14662ETI+

MAX14662 Series SPST 5.5 V 1 Ohm Surface Mount Analog Switch - TQFN-28
$ 3.815
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX14662ETI+.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Augswan

ShanghaiCT

Inventory History

3 month trend:
+33.16%

CAD Models

Download Analog Devices MAX14662ETI+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX14662ETI+.

Related Parts

Analog DevicesMAX14661ETI+
MAX14661 Series 5.5 V 12 Ohm 2 Channel (1 x 16:2) SMT Mux/Demux - TQFN-28
Analog DevicesMAX14661ETI+T
Multiplex ±5.5V Common-Mode Signal From a Single Supply Rail as Low as 1.6V
MicrochipMCP23S17-E/SP
MCP23S17 Series 5.5 V 10 MHz 16-Bit I/O Expander with Serial Interface PDIP-28
MicrochipMCP23016-I/SO
I²C Bus IC Operating temperature: -40...+85 °C Power supply: 2...5.5 V Package: SOIC-28
MicrochipMCP23017-E/ML
MCP23017 Series 5.5 V 1.7 MHz SMT 16-Bit I2C I/O Expander - QFN-28
Texas InstrumentsLM49350RL/NOPB
High Perf Codec Sub-Sys w/ Gnd-Ref St Headph Amp Ultra Low EMI Class D Loudspkr Amp 36-DSBGA -40 to 85

Descriptions

Descriptions of Analog Devices MAX14662ETI+ provided by its distributors.

MAX14662 Series SPST 5.5 V 1 Ohm Surface Mount Analog Switch - TQFN-28
IC SWITCH SSR 1.6V SPST 28TQFN / 8 Circuit IC Switch 1:1 1Ohm 28-TQFN (4x4)
Analogue Sw, Spst, 8-Ch, Tqfn-Ep-28; No. Of Channels:8Channels; Analogue Switch Type:Spst; On State Resistance Max:1Ohm; Supply Voltage Range:1.6V To 5.5V; Analogue Switch Case:Tqfn; No. Of Pins:28Pins; Operating Temperature Rohs Compliant: Yes |Maxim Integrated / Analog Devices MAX14662ETI+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated