What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX14661ETI+

MAX14661 Series 5.5 V 12 Ohm 2 Channel (1 x 16: 2) SMT Mux/Demux - TQFN-28
$ 7.525
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX14661ETI+.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Ciiva

Future Electronics

Augswan

Inventory History

3 month trend:
+24.74%

CAD Models

Download Analog Devices MAX14661ETI+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX14661ETI+.

Related Parts

Analog DevicesMAX14662ETI+
MAX14662 Series SPST 5.5 V 1 Ohm Surface Mount Analog Switch - TQFN-28
Analog DevicesMAX14662ETI+T
MAX14662 Series SPST 5.5V 1 Ohm Surface Mount Analog Switch - TQFN-28
MicrochipMCP23S17-E/SP
MCP23S17 Series 5.5 V 10 MHz 16-Bit I/O Expander with Serial Interface PDIP-28
MicrochipMCP23016-I/SO
I²C Bus IC Operating temperature: -40...+85 °C Power supply: 2...5.5 V Package: SOIC-28
MicrochipMCP23017-E/ML
MCP23017 Series 5.5 V 1.7 MHz SMT 16-Bit I2C I/O Expander - QFN-28
Texas InstrumentsLM49350RL/NOPB
High Perf Codec Sub-Sys w/ Gnd-Ref St Headph Amp Ultra Low EMI Class D Loudspkr Amp 36-DSBGA -40 to 85

Descriptions

Descriptions of Analog Devices MAX14661ETI+ provided by its distributors.

MAX14661 Series 5.5 V 12 Ohm 2 Channel (1 x 16:2) SMT Mux/Demux - TQFN-28
SINGLE-ENDED MULTIPLEXER; Temperature Grade: INDUSTRIAL; No. of Terminals: 28; Package Code: QCCN; Package Shape: SQUARE; Surface Mount: YES;
ANALOGUE MUX, 16:2, TQFN-28; Multiplexer Configuration:16:2; No. of Circuits:2Circuits; On State Resistance Max:12ohm; Supply Voltage Range:1.6V to 5.5V; Analogue Multiplexer Case:TQFN; No. of Pins:28Pins; Operating Temp
Analog Mux, 16:2, 1-Ch, Tqfn-Ep-28; Ic Function:Analog Multiplexer; Power Supply Type:Single Supply; Supply Voltage Range:1.6V To 5.5V; Ic Case/Package:Tqfn-Ep; No. Of Pins:28Pins; No. Of Channels:1Channels; On Resistance Typ:8Ohm Rohs Compliant: Yes |Maxim Integrated / Analog Devices MAX14661ETI+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated