What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX14661ETI+T

Multiplex ±5.5V Common-Mode Signal From a Single Supply Rail as Low as 1.6V
$ 7.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX14661ETI+T.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Farnell

ShanghaiCT

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-16.13%

CAD Models

Download Analog Devices MAX14661ETI+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX14661ETI+T.

Related Parts

Analog DevicesMAX14662ETI+
MAX14662 Series SPST 5.5 V 1 Ohm Surface Mount Analog Switch - TQFN-28
Analog DevicesMAX14662ETI+T
MAX14662 Series SPST 5.5V 1 Ohm Surface Mount Analog Switch - TQFN-28
MicrochipMCP23016-I/SO
I²C Bus IC Operating temperature: -40...+85 °C Power supply: 2...5.5 V Package: SOIC-28
MicrochipMCP23S17-E/SP
MCP23S17 Series 5.5 V 10 MHz 16-Bit I/O Expander with Serial Interface PDIP-28
MicrochipMCP23016-I/SP
I²C Bus IC Operating temperature: -40...85 °C Power supply: 2...5.5 V Package: PDIP-28
Texas InstrumentsLM49350RL/NOPB
High Perf Codec Sub-Sys w/ Gnd-Ref St Headph Amp Ultra Low EMI Class D Loudspkr Amp 36-DSBGA -40 to 85

Descriptions

Descriptions of Analog Devices MAX14661ETI+T provided by its distributors.

Multiplex ±5.5V Common-Mode Signal From a Single Supply Rail as Low as 1.6V
Ciiva
Analog Multiplexer Single 16: 2 28-Pin TQFN EP T/R
Beyond-the-Rails 16:2 Multiplexer
Single-Ended Multiplexer, 1 Func, 16 Channel, BICMOS, PQCC28
TQFN-CU +/-5.5V BEYOND-THE-RAI
ANALOG MULTIPLEXERS/DEMULTIPLEXERS;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX14661ETIT