Analog Devices MAX1362EUB+

ADC Single SAR 150ksps 10-bit Serial 10-Pin uMAX
$ 6.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1362EUB+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

ShanghaiCT

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Related Parts

Analog DevicesMAX1361EUB+
ADC Single SAR 150ksps 10-bit Serial 10-Pin uMAX
Analog DevicesMAX1363EUB+
4-Channel Single ADC SAR 133ksps 12-bit Serial 10-Pin uMAX Tube
Analog DevicesMAX145BCUA+
ADC Single SAR 108ksps 12-bit Serial 8-Pin uMAX

Descriptions

Descriptions of Analog Devices MAX1362EUB+ provided by its distributors.

ADC Single SAR 150ksps 10-bit Serial 10-Pin uMAX
Avnet Japan
4-Channel, 10-Bit, System Monitors with Programmable Trip Window and SMBus Alert Response
ADC, 4-CH, SAR, 10BIT, 150KSPS, UMAX-10
ANALOG CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 10; Package Code: TSSOP; Package Shape: SQUARE; Surface Mount: YES;
10-TFSOP 10-MSOP (0.118 3.00mm Width) MAX1362 Selectable Address Nickel/Palladium/Gold (Ni/Pd/Au) analog digital converter 3mm 94.4k 6Weeks 5V
Adc, 4-Ch, Sar, 10Bit, 150Ksps, Umax-10; Resolution (Bits):10Bit; Sampling Rate:150Ksps; Input Channel Type:Differential, Single Ended; Data Interface:I2C; Supply Voltage Type:Single; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX1362EUB+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated