Analog Devices MAX13054AEASA+

CAN Transceiver 5V 2Mbps with ±65V Fault Protection ±25V CMR and ±25KV ESD 8-Pin SOIC N Tube
$ 4.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX13054AEASA+.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Ciiva

element14 APAC

ShanghaiCT

Inventory History

3 month trend:
-8.04%

CAD Models

Download Analog Devices MAX13054AEASA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX13054AEASA+.

Descriptions

Descriptions of Analog Devices MAX13054AEASA+ provided by its distributors.

CAN Transceiver 5V 2Mbps with ±65V Fault Protection ±25V CMR and ±25KV ESD 8-Pin SOIC N Tube
2Mbps CAN transceiver with high protection and multi-function STBY pin in 8-pin SO
Ciiva
CAN Transceiver 2Mbps Normal/Standby 4.5V to 5.5V 8-Pin SOIC Tube
8542.39.00.01 MAX13054A Tube CANbus interface transceiver 70mV 1Mbps -40C~125C
CAN TRANSCEIVER, 2MBPS, SOIC-8; CAN Interface IC Type:CAN Transceiver; Data Rate Max:2Mbps; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; IC Case / Package:SOIC; No. of Pins:8Pins; No. of Channels:1Channels; Product Range:- RoHS Compliant: Yes
CAN TRANSCEIVER, 2MBPS, SOIC-8; IC Interface Type: CAN; No. of TX Buffers: -; No. of RX Buffers: -; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Interface Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated