Analog Devices MAX13041ASD/V+T

±80V Fault-Protected High-Speed CAN Transceiver with Low-Power Management and Wake-On CAN
$ 8.046
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX13041ASD/V+T.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

ShanghaiCT

Inventory History

3 month trend:
+38.17%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Descriptions

Descriptions of Analog Devices MAX13041ASD/V+T provided by its distributors.

±80V Fault-Protected High-Speed CAN Transceiver with Low-Power Management and Wake-On CAN
MAX13041 Series 5.25 V Fault-Protected High-Speed CAN Transceiver - SOIC-14N
CAN 1Mbps Sleep/Standby 9V/12V/15V/18V/24V/28V Automotive 14-Pin SOIC N T/R
MAX13041 Tape & Reel (TR) CANbus Automotive AEC-Q100 interface driver 60mV 0.08mA 8.65mm 1Mbps
ETHERNET TRANSCEIVER; Temperature Grade: AUTOMOTIVE; Terminal Form: GULL WING; No. of Terminals: 14; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX13041ASDV+T