Analog Devices MAX13035EETE+

MAX13035 Series 3.6V 100Mbps 6-Channel High-Speed Logic-Level Translator TQFN-16
$ 7.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX13035EETE+.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Augswan

Arrow.cn

Inventory History

3 month trend:
-9.45%

CAD Models

Download Analog Devices MAX13035EETE+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX13035EETE+.

Related Parts

Analog DevicesMAX13030EETE+
e3 MAX13030E Matte Tin (Sn) Tube level shifter translator 6.5ns 1.8V 730mum -20muA
Analog DevicesMAX13032EETE+
e3 MAX13032E Matte Tin (Sn) Tube level shifter translator 6.5ns 1.8V 4mm -20muA
Analog DevicesMAX13030EEBE+T
Translation - Voltage Levels 6-Channel High-Speed Logic-Level Translators
1 1 5Gbps QFN-16-EP(3x3) Translators / Level Shifters ROHS
Multiplexer, 7V Series, 1-Func, 2 Line Input, 1 Line Output, Complementary Output, QCC16
Multiplexer, 7V Series, 1-Func, 2 Line Input, 1 Line Output, Complementary Output, QCC16

Descriptions

Descriptions of Analog Devices MAX13035EETE+ provided by its distributors.

MAX13035 Series 3.6V 100Mbps 6-Channel High-Speed Logic-Level Translator TQFN-16
e3 MAX13035 Matte Tin (Sn) Tube level shifter translator 6.5ns 1.8V 800mum -20muA
2.2V~3.6V 1 6 1.62V~3.2V 100Mbps TQFN-16(4x4) Translators / Level Shifters ROHS
Voltage Level Translator CMOS to CMOS 6-CH Bidirectional 16-Pin TQFN EP Tube
LEVEL TRANSLATOR, 6-CH, TQFN-16; No. of Inputs: 6; Output Current: -; Propagation Delay: 6.5ns; No. of Pins: 16Pins; Logic Case Style: TQFN; Supply Voltage Min: 2.2V; Supply Voltage Max: 3.6V; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Logic Type: Level Translator; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated