Analog Devices MAX12931FASA+

Two-Channel, Low-Power, 3kVRMS and 5kVRMS Digital Isolators
$ 3.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX12931FASA+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

Farnell

ShanghaiCT

Inventory History

3 month trend:
-13.87%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX12931FASA+.

Descriptions

Descriptions of Analog Devices MAX12931FASA+ provided by its distributors.

Two-Channel, Low-Power, 3kVRMS and 5kVRMS Digital Isolators
PMIC-Digital Isolator Dual-Channel 150Mbps 3kV 8-Pin SOIC
Reduce Power Consumption and Improve Transient Immunity
Ciiva
2-Channel, 3.75kVRMS Digital I
DGTL ISO 3000VRMS 2CH GP 8SOIC
DIGITAL ISOLATOR, 2CH, -40 TO 125DEG C;
SO-N 2-CHL 3.75KVRMS DIGITAL I
DIGITAL ISOLATOR, 2CH, 125DEG C, NSOIC-8; No. of Channels:2Channels; Supply Voltage Min:1.71V; Supply Voltage Max:5.5V; IC Case / Package:NSOIC; No. of Pins:8Pins; Data Rate:150Mbps; Input Level:CMOS, TTL; Output Level:- RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated