
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Analog Devices | MAX12931BASA+T | 0 | 2500 | Tape & Reel | 11h | |||||||
| Arrow Electronics | MAX12931BASA+T | 0 | 2500 | |||||||||
| Farnell | MAX12931BASA+T | 0 | 2500 | Tape & Reel | 4h | |||||||
| Win Source | WS-MAX12931BASA+T | 22,740 | 20 | 5h | ||||||||
| Worldway Electronics | MAX12931BASA+T | 7,528 | 7 | Tape & Reel | 4h |
Download datasheets and manufacturer documentation for Analog Devices MAX12931BASA+T.
Download Analog Devices MAX12931BASA+T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Analog Devices MAX12931BASA+T provided by its distributors.
Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:
Download datasheets and manufacturer documentation for Analog Devices MAX12931BASA+T.