Analog Devices MAX12930BASA+

2-Channel Low-Power 3.75kVRMS Digital Isolator 8-Pin SOIC N Tube
$ 2.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX12930BASA+.

Analog Devices

Official datasheet0 pages0 years ago

Newark

Ciiva

Farnell

ShanghaiCT

Inventory History

3 month trend:
-2.53%

CAD Models

Download Analog Devices MAX12930BASA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX12930BASA+.

Descriptions

Descriptions of Analog Devices MAX12930BASA+ provided by its distributors.

2-Channel Low-Power 3.75kVRMS Digital Isolator 8-Pin SOIC N Tube
DIGITAL ISOLATOR; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Package Equivalence Code: SOP8,.25;
Digital Isolator, 2Ch, 25Mbps, Nsoic-8; No. Of Channels:2Channels; Supply Voltage Min:1.71V; Supply Voltage Max:5.5V; Ic Case/Package:Nsoic; No. Of Pins:8Pins; Data Rate:25Mbps; Input Level:Cmos, Ttl; Output Level:- Rohs Compliant: Yes |Analog Devices, Inc. MAX12930BASA+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated