Analog Devices MAX1258BETM+T

MAX1258 Series 5.25V 24 Channel 12-Bit Serial SMT A/D Converter - QFN-48EP
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1258BETM+T.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Farnell

ShanghaiCT

iiiC

CAD Models

Download Analog Devices MAX1258BETM+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX1258BETM+T.

Descriptions

Descriptions of Analog Devices MAX1258BETM+T provided by its distributors.

MAX1258 Series 5.25V 24 Channel 12-Bit Serial SMT A/D Converter - QFN-48EP
Data Acquisition System Single ADC Octal DAC 12-Bit 48-Pin TQFN EP T/R
4.75V~5.25V 12 serial TQFN-48-EP(7x7) ADC/DAC - Specialized ROHS
12-Bit, Multichannel ADCs/DACs with FIFO, Temperature Sensing, and GPIO Ports
ANALOG CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 48; Package Code: VQCCN; Package Shape: SQUARE; Surface Mount: YES;
Adc/Dac, 16-Ch, Sar, 12Bit, Tqfn-48; Resolution (Bits):12Bit; Sampling Rate:225Ksps; Input Channel Type:Differential, Single Ended; Data Interface:Spi; Supply Voltage Type:Single; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX1258BETM+T

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX1258BETM-T
  • MAX1258BETMT