Analog Devices MAX1247ACEE+

ADC Single SAR 133ksps 12-bit Serial 16-Pin QSOP
$ 18.565
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1247ACEE+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

iiiC

Inventory History

3 month trend:
-11.74%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX1247ACEE+.

Related Parts

Analog DevicesMAX1202AEAP+
8-Channel Single ADC SAR 133ksps 12-bit Serial 20-Pin SSOP / IC ADC 12BIT 8CH 20-SSOP
Analog DevicesMAX1247BCEE+
4-Channel Single ADC SAR 133ksps 12-bit Serial Medical 16-Pin QSOP Tube
Analog DevicesMAX1247BEEE+
ADC Single SAR 133ksps 12-bit Serial 16-Pin QSOP
Texas InstrumentsADS7841EIDBQRQ1
4-Channel Single ADC SAR 200ksps 12-bit Serial Automotive 16-Pin SSOP T/R

Descriptions

Descriptions of Analog Devices MAX1247ACEE+ provided by its distributors.

ADC Single SAR 133ksps 12-bit Serial 16-Pin QSOP
4-CH 12-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PDSO16
+2.7V, Low-Power, 4-Channel, Serial 12-Bit ADCs in QSOP-16
ADC, SUCCESSIVE APPROXIMATION; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SSOP; Package Shape: RECTANGULAR;
Adc, 4-Ch, Sar, 12Bit, 133Ksps, Qsop-16; Resolution (Bits):12Bit; Sampling Rate:133Ksps; Input Channel Type:Differential, Single Ended; Data Interface:Spi; Supply Voltage Type:Single; Supply Voltage Min:2.7V; Supply Voltage Max:5.25Vrohs Compliant: Yes |Maxim Integrated/analog Devices MAX1247ACEE+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated