Analog Devices MAX1230BEEG+

16-Channel Single ADC SAR 300ksps 12-bit Serial 24-Pin QSOP Tube
$ 19.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1230BEEG+.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

Augswan

ShanghaiCT

iiiC

Inventory History

3 month trend:
-1.79%

CAD Models

Download Analog Devices MAX1230BEEG+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX1230BEEG+.

Related Parts

Analog DevicesMAX1228BEEP+
ADC Single SAR 300ksps 12-bit Serial 20-Pin QSOP
Analog DevicesMAX1231BCEG+
ADC Single SAR 300ksps 12-bit Serial 24-Pin QSOP
Analog DevicesMAX11632EEG+
ADC, Successive Approximation, 12-Bit, 1 Func, 16 Channel, Serial Access, BICMOS, PDSO24

Descriptions

Descriptions of Analog Devices MAX1230BEEG+ provided by its distributors.

16-Channel Single ADC SAR 300ksps 12-bit Serial 24-Pin QSOP Tube
Analog to Digital Converters - ADC 12-Bit 16Ch 300ksps 5.25V Precision ADC
12-Bit 300ksps ADCs with FIFO, Temp Sensor, Internal Reference
ADC, 18-CH, SAR, 12BIT, 300KSPS, QSOP-24
24-SSOP (0.154 3.90mm Width) MAX1230 SPI Serial Temperature Sensor analog digital converter 1.65mm 300ksps 762mW 19Weeks
ADC, SUCCESSIVE APPROXIMATION; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 24; Package Code: SSOP; Package Shape: RECTANGULAR;
Adc, 18-Ch, Sar, 12Bit, 300Ksps, Qsop-24; Resolution (Bits):12Bit; Sampling Rate:300Ksps; Input Channel Type:Differential, Single Ended; Data Interface:Spi; Supply Voltage Type:Single; Supply Voltage Min:4.75V; No. Of Pins:24Pins Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX1230BEEG+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated