Analog Devices MAX1192ETI+T

ADC Dual Pipelined 22Msps 8-bit Parallel 28-Pin TQFN EP T/R
$ 9.492
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1192ETI+T.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

ShanghaiCT

DigiKey

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-44.57%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX1192ETI+T.

Related Parts

Analog DevicesAD9281ARSZ
Analog to Digital Converter Dual Pipelined 28m SPS 8-Bit Parallel 28-Pin SSOP
Analog DevicesAD9281ARSZRL
2-Channel Dual ADC Pipelined 28Msps 8-bit Parallel 28-Pin SSOP T/R
Texas InstrumentsADS901E
10-Bit, 20-MSPS Analog-to-Digital Converter (ADC) 28-SSOP -40 to 85
Analog DevicesAD9200ARSZ
Analogue to Digital Converter, 10 bit, 20 MSPS, Single, 2.7 V, 5.5 V, SSOP RoHS Compliant: Yes
RenesasHI5767/2CB
ADC, Flash Method, 10-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO28
Texas InstrumentsADC1175CIMTC/NOPB
8-Bit 20MSPS Analog-to-Digital Converter (ADC) 24-TSSOP -20 to 75

Descriptions

Descriptions of Analog Devices MAX1192ETI+T provided by its distributors.

ADC Dual Pipelined 22Msps 8-bit Parallel 28-Pin TQFN EP T/R
Ultra-Low-Power, 22Msps, Dual 8-Bit ADC
ADC, PROPRIETARY METHOD; Temperature Grade: INDUSTRIAL; Terminal Form: NO LEAD; No. of Terminals: 28; Package Code: HVQCCN; Package Shape: SQUARE;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX1192ETI-T