Analog Devices MAX11643EEG+

8-Bit, 16-/8-Channel, 300ksps ADCs with FIFO and Internal Reference
$ 4.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX11643EEG+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

Future Electronics

Augswan

ShanghaiCT

Inventory History

3 month trend:
-4.03%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX11643EEG+.

Related Parts

Analog DevicesMAX11642EEG+
ADC Single SAR 300ksps 8-bit Serial 24-Pin QSOP
Analog DevicesMAX1011CEG+
1-Channel Single ADC Flash 90Msps 6-bit Parallel 24-Pin QSOP / IC ADC 6BIT 90MSPS 24-QSOP

Descriptions

Descriptions of Analog Devices MAX11643EEG+ provided by its distributors.

8-Bit, 16-/8-Channel, 300ksps ADCs with FIFO and Internal Reference
ADC, 16-CH, SAR, 8BIT, 300KSPS, QSOP-24
24-SSOP (0.154 3.90mm Width) MAX11643 SPI Serial Tube analog digital converter 2.79mm 300ksps 762mW 6Weeks
ADC, SUCCESSIVE APPROXIMATION; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 24; Package Code: SSOP; Package Shape: RECTANGULAR;
Adc, 16-Ch, Sar, 8Bit, 300Ksps, Qsop-24; Resolution (Bits):8Bit; Sampling Rate:300Ksps; Input Channel Type:Single Ended; Data Interface:Spi; Supply Voltage Type:Single; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX11643EEG+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated