Analog Devices MAX1136EUA+

IC ADC 10BIT SAR 8UMAX / 10 Bit Analog to Digital Converter 2, 4 Input 1 SAR 8-uMAX/uSOP
$ 7.971
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1136EUA+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

iiiC

DigiKey

Inventory History

3 month trend:
-21.45%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Related Parts

Analog DevicesMAX11612EUA+
4-Channel Single ADC SAR 94.4ksps 12-bit Serial 8-Pin uMAX Tube
Analog DevicesMAX11644EUA+T
2-Channel Single ADC SAR 94.4ksps 12-bit Serial 8-Pin uMAX T/R
Analog DevicesMAX11612EUA+T
4-Channel Single ADC SAR 94.4ksps 12-bit Serial 8-Pin uMAX T/R

Descriptions

Descriptions of Analog Devices MAX1136EUA+ provided by its distributors.

IC ADC 10BIT SAR 8UMAX / 10 Bit Analog to Digital Converter 2, 4 Input 1 SAR 8-uMAX/uSOP
ADC, Successive Approximation, 10-Bit, 1 Func, 4 Channel, Serial Access, BICMOS, PDSO8
ADC Single SAR 94.4ksps 10-bit Serial 8-Pin uMAX
2.7V to 3.6V and 4.5V to 5.5V, Low-Power, 4-/12-Channel, 2-Wire Serial 10-Bit ADCs
5V 60dB 94.4Ksps 10bit 2,4 10 I2C Differential,Single-Ended 5V SAR MSOP 950¦Ìm
ADC, 4-CH, SAR, 10BIT, 94.4KSPS, UMAX-8
ADC, SUCCESSIVE APPROXIMATION; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE;
8-TSSOP 8-MSOP (0.118 3.00mm Width) MAX1136 I2C Serial Nickel/Palladium/Gold (Ni/Pd/Au) analog digital converter 0.65mm 94.4ksps 3.35mW 2011
Adc, 4-Ch, Sar, 10Bit, 94.4Ksps, Umax-8; Resolution (Bits):10Bit; Sampling Rate:94.4Ksps; Input Channel Type:Differential, Single Ended; Data Interface:I2C; Supply Voltage Type:Single; Supply Voltage Min:4.5V; Supply Voltage Max:5.5Vrohs Compliant: Yes |Maxim Integrated/analog Devices MAX1136EUA+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated