Analog Devices MAX11301EVKIT#

MAX11301 PIXI 12-Bit Multichannel ADC and DAC Evaluation Kit
$ 137.135
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX11301EVKIT#.

Analog Devices

Official datasheet0 pages0 years ago

Newark

Ciiva

Future Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX11301EVKIT#.

Descriptions

Descriptions of Analog Devices MAX11301EVKIT# provided by its distributors.

MAX11301 PIXI 12-Bit Multichannel ADC and DAC Evaluation Kit
PIXI, 20-Port Programmable Mixed-Signal I/O with 12-Bit ADC, 12-Bit DAC, Analog Switches, and GPIO
EVAL BOARD, MAX11301 MIXED SIGNAL I/O; Silicon Manufacturer: Maxim Integrated Products; Silicon Core Number: MAXQ2000, MAX11301; Kit Application Type: Data Converter; Application Sub Type: Embedded; Kit Contents: Eval Board MAX11301, USB Mini-B Cable, Software; Product Range: -; SVHC: No SVHC (15-Jan-2018); Features: 20 PIXI Ports for Analogue/Digital Control/Sensing, 2 Ext Temp Sensor, SPI/USB, 12.5V Supply

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX11301EVKIT