Analog Devices MAX11253ATJ+

6-Channel Single ADC Delta-Sigma 64ksps 16-bit Serial 32-Pin TQFN EP Tube
$ 10.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX11253ATJ+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

Augswan

ShanghaiCT

Inventory History

3 month trend:
+93.81%

CAD Models

Download Analog Devices MAX11253ATJ+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX11253ATJ+.

Related Parts

Analog DevicesMAX11060GUU+
4-Channel Quad ADC Delta-Sigma 3.072Msps 16-bit Serial 38-Pin TSSOP Tube
Texas InstrumentsPCM1870AYZFT
4-Channel Dual ADC Delta-Sigma 50ksps 16-bit Serial (2-Wire, 3-Wire, I2C, SPI) 24-Pin DSBGA T/R
Texas InstrumentsPCM1870RHFR
ADC Dual Delta-Sigma 50ksps 16-bit Serial 24-Pin VQFN EP T/R
Texas InstrumentsADS7870EA
8-Channel Single ADC SAR 52ksps 12-bit Serial 28-Pin SSOP Tube

Descriptions

Descriptions of Analog Devices MAX11253ATJ+ provided by its distributors.

6-Channel Single ADC Delta-Sigma 64ksps 16-bit Serial 32-Pin TQFN EP Tube
16-Bit, 6-Channel, 64ksps, 6.2nV/√Hz PGA, Delta-Sigma ADC with SPI Interface
Analog to Digital Converters - ADC 16-bit, 6-channel, 64ksps, integrated PGA delta-sigma ADCs
ADC, Delta-Sigma, 16-Bit, 1 Func, 6 Channel, Serial Access, CMOS
16-Bit Delta-Sigma ADC Offers 4x Less Power with Superior Noise Performance
Ciiva
IC ADC 16BIT SIGMA-DELTA 32TQFN / 16 Bit Analog to Digital Converter 6 Input 1 Sigma-Delta 32-TQFN (5x5)
1.8V,2.7V~3.6V 98dB 64Ksps 16bit 6 16 SPI Differential 1.7V~3.6V Sigma-Delta TQFN-32(EP) 5mm*5mm
ADC, 16BIT, 64KSPS, TQFN-32; Resolution (Bits): 16bit; Sampling Rate: 64kSPS; Input Channel Type: Differential; Data Interface: SPI; Supply Voltage Type: Single; Supply Voltage Min: 2.7V; Supply Voltage Max: 3.6V; ADC / DAC Case Style: TQFN; No. of Pins: 32Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: Hex 16-Bit Sigma-Delta ADCs; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated