Analog Devices MAX11198ATE+T

2-Channel Dual ADC SAR 2Msps 16-bit Serial 16-Pin TQFN EP T/R
$ 14.305
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX11198ATE+T.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Newark

ShanghaiCT

Inventory History

3 month trend:
-6.15%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX11198ATE+T.

Descriptions

Descriptions of Analog Devices MAX11198ATE+T provided by its distributors.

2-Channel Dual ADC SAR 2Msps 16-bit Serial 16-Pin TQFN EP T/R
12-/14-/16-Bit, 2Msps, Dual Simultaneous Sampling SAR ADCs with Internal Reference
ADC, Successive Approximation, 16-Bit, 1 Func, 2 Channel, Serial Access
3V~5.25V 89dB 2Msps 16bit 2 16 SPI Differential SAR QFN , 3mm*2mm
Industry's smallest dual simultaneous sampling ADC with Reference in 2mm x 3mm pkg
Ciiva
Adc, 16Bit, 2Msps, -40 To 125Deg C; Resolution (Bits):16Bit; Sampling Rate:2Msps; Input Channel Type:Single Ended; Data Interface:Spi; Supply Voltage Type:Single; Supply Voltage Min:3V; Supply Voltage Max:5.25V; No. Of Pins:16Pins Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX11198ATE+T

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated