Analog Devices MAX11160EUB+

IC ADC 16BIT SAR 10UMAX / 16 Bit Analog to Digital Converter Input SAR 10-uMAX/uSOP
$ 15.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX11160EUB+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

SHENGYU ELECTRONICS

ShanghaiCT

Inventory History

3 month trend:
-2.29%

CAD Models

Download Analog Devices MAX11160EUB+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX11160EUB+.

Related Parts

Analog DevicesMAX11162EUB+
1-Channel Single ADC SAR 500ksps 16-bit Serial 10-Pin uMAX Tube
Analog DevicesMAX11150EUB+
18-Bit, 500ksps, +5V SAR ADC with Internal Reference in µMAX
Analog DevicesMAX11152EUB+
18-Bit, 500ksps, +5V Unipolar Input, SAR ADC, in Tiny 10-Pin µMAX

Descriptions

Descriptions of Analog Devices MAX11160EUB+ provided by its distributors.

IC ADC 16BIT SAR 10UMAX / 16 Bit Analog to Digital Converter Input SAR 10-uMAX/uSOP
16-Bit, 500ksps, +5V SAR ADC with Internal Reference in µMAX
ADC, SUCCESSIVE APPROXIMATION; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 10; Package Code: SOP; Package Shape: RECTANGULAR;
Adc, 16Bit, 500Ksps, Umax-10; Resolution (Bits):16Bit; Sampling Rate:500Ksps; Input Channel Type:Pseudo Differential; Data Interface:Spi; Supply Voltage Type:Single; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Adc/Dac Case Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX11160EUB+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated