Analog Devices MAX11102AUB+

2-Channel Single ADC SAR 2Msps 12-bit Serial 10-Pin uMAX EP Tube
$ 5.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX11102AUB+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

ShanghaiCT

_legacy Avnet

element14

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX11102AUB+.

Related Parts

Analog DevicesMAX11613EUA+
4-Channel Single ADC SAR 94.4ksps 12-bit Serial 8-Pin uMAX
Analog DevicesMAX11645EUA+
ADC, Successive Approximation, 12-Bit, 1 Func, 2 Channel, Serial Access, BICMOS, PDSO8
Analog DevicesMAX11645EUA+T
2-Channel Single ADC SAR 94.4ksps 12-bit Serial 8-Pin uMAX T/R

Descriptions

Descriptions of Analog Devices MAX11102AUB+ provided by its distributors.

2-Channel Single ADC SAR 2Msps 12-bit Serial 10-Pin uMAX EP Tube
MAX11102 Series 3.6 V 2 Channel 12 Bit Serial Interface A/D Converter - MICRO-10
2Msps/3Msps, Low-Power, Serial 12-/10-/8-Bit ADCs
Analog-to-Digital Converters (ADC); MAX11102AUB+; ANALOG DEVICES; 10; SPI, Serial; 2; 3.6 V
ADC, 2-CH, SAR, 12BIT, 2MSPS, UMAX-10
ADC, SUCCESSIVE APPROXIMATION; Temperature Grade: AUTOMOTIVE; Terminal Form: GULL WING; No. of Terminals: 10; Package Code: HTSSOP; Package Shape: SQUARE;
10-TFSOP 10-MSOP (0.118 3.00mm Width) Exposed Pad MAX11102 SPI Serial Matte Tin (Sn) analog digital converter 3mm 2Msps 707.3mW 6Weeks
Adc, 2-Ch, Sar, 12Bit, 2Msps, Umax-10; Resolution (Bits):12Bit; Sampling Rate:2Msps; Input Channel Type:Single Ended; Data Interface:Spi; Supply Voltage Type:Single; Supply Voltage Min:2.2V; Supply Voltage Max:3.6V Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX11102AUB+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated