Analog Devices MAX1036EKA+T

4-Channel Single ADC SAR 188ksps 8-bit Serial 8-Pin SOT-23 T/R / IC ADC 8-BIT 188KSPS SOT23-8
$ 3.675
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1036EKA+T.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

DigiKey

Inventory History

3 month trend:
-0.07%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX1036EKA+T.

Related Parts

Analog DevicesMAX1037EKA+T
4-Channel Single ADC SAR 188ksps 8-bit Serial 8-Pin SOT-23 T/R
Analog DevicesAD7999YRJZ-1RL
3/4 Channel Single ADC SAR 140ksps 8-bit Serial 8-Pin SOT-23 T/R
Analog DevicesAD7999ARJZ-1RL
ADC Single SAR 140ksps 8-bit Serial 8-Pin SOT-23 T/R
Analog DevicesMAX11601EKA+T
4-Channel Single ADC SAR 188ksps 8-bit Serial 8-Pin SOT-23 T/R
Analog DevicesMAX11600EKA+T
4-Channel Single ADC SAR 188ksps 8-bit Serial 8-Pin SOT-23 T/R
Analog DevicesAD7995YRJZ-1500RL7
Quad Channel Single ADC SAR 140ksps 10-bit Serial 8-Pin SOT-23 T/R

Descriptions

Descriptions of Analog Devices MAX1036EKA+T provided by its distributors.

4-Channel Single ADC SAR 188ksps 8-bit Serial 8-Pin SOT-23 T/R / IC ADC 8-BIT 188KSPS SOT23-8
2.7V to 5.5V, Low-Power, 4-/12-Channel 2-Wire Serial 8-Bit ADCs
4-CH 8-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PDSO8
5V 49dB 188Ksps 8bit 2,4 8 I2C Differential,Single-Ended 5V SAR SOT-23-8 , 2.9mm*1.63mm*1.1mm
SOT-23-8 MAX1036 2-Wire I2C Serial Tape & Reel (TR) analog digital converter 2.9mm 350muA 188ksps 1.75mW
ADC, SUCCESSIVE APPROXIMATION; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: LSSOP; Package Shape: RECTANGULAR;
ADC, 4-CH, SAR, 8BIT, 188KSPS, SOT-23-8; Resolution (Bits): 8bit; Sampling Rate: 188kSPS; Input Channel Type: Pseudo Differential, Single Ended; Data Interface: I2C; Supply Voltage Type: Single; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; ADC / DAC Case Style: SOT-23; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: Quad 8-Bit SAR ADCs; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX1036EKA-T
  • MAX1036EKAT