Analog Devices MAX1031BETI+

16-Channel Single ADC SAR 300ksps 10-bit Serial 28-Pin TQFN EP Tube
$ 20.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1031BETI+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

ShanghaiCT

_legacy Avnet

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX1031BETI+.

Related Parts

Analog DevicesMAX11621EEE+
8-Channel Single ADC SAR 300ksps 10-bit Serial 16-Pin QSOP Tube
Analog DevicesMAX11618EEE+
ADC Single SAR 300ksps 10-bit Serial 16-Pin QSOP
Analog DevicesMAX11625EEG+
16-Channel Single ADC SAR 300ksps 10-bit Serial 24-Pin QSOP

Descriptions

Descriptions of Analog Devices MAX1031BETI+ provided by its distributors.

16-Channel Single ADC SAR 300ksps 10-bit Serial 28-Pin TQFN EP Tube
A/D Converter, 10-Bit, 1 Func, 16 Channel, Serial Access, BICMOS
10Bit 2.7V~3.6V 300kHz SPI TQFN-28-EP(5x5) Analog To Digital Converters (ADCs) ROHS
10-Bit 300ksps ADCs with FIFO, Temp Sensor, Internal Reference
Adc, Sar, 10Bit, 300Ksps, Tqfn-28; Resolution (Bits):10Bit; Sampling Rate:300Ksps; Input Channel Type:Differential, Single Ended; Data Interface:Spi; Supply Voltage Type:Single; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Msl:-Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX1031BETI+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated