Analog Devices LTM8055IY#PBF

Buck-Boost 100KHz~800KHz Adjustable 1 1.2V~36V 1.2V 36V 5V BGA 15mm*15mm*4.9mm
$ 40.675
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTM8055IY#PBF.

Upverter

Datasheet26 pages7 years ago
Technical Drawing1 page8 years ago

Linear Technology

Newark

Inventory History

3 month trend:
+270%

CAD Models

Download Analog Devices LTM8055IY#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Descriptions

Descriptions of Analog Devices LTM8055IY#PBF provided by its distributors.

Buck-Boost 100KHz~800KHz Adjustable 1 1.2V~36V 1.2V 36V 5V BGA 15mm*15mm*4.9mm
LTM8055 - 36VIN, 8.5A Buck-Boost μModule (Power Module) Regulator
The LTM8055 is a 36VIN, buck-boost µModule® (micromodule) regulator. Included in the package are the switching controller, power switches, inductor and support components. A resistor to set the switching frequency, a resistor divider to set the output voltage, and input and output capacitors are all that are needed to complete the design. Other features such as input and output average current regulation may be implemented with just a few components. The LTM8055 operates over an input voltage range of 5V to 36V, and can regulate output voltages between 1.2V and 36V. The SYNC input and CLKOUT output allow easy synchronization. The LTM8055 is housed in a compact overmolded ball grid array (BGA) package suitable for automated assembly by standard surface mount equipment. The LTM8055 is RoHS compliant. LTM8054 LTM8055 LTM8056 VIN (Operation) 36 36 58 VIN Abs Max 40 40 60 VOUT Abs Max 40 40 60 IOUT (Peak) 24VIN, 12VOUT 5.4 8.5 5.5 Package 15 × 11.25mm × 3.42mm BGA 15 × 15mm × 4.92mm BGA Pin and Function Compatible Applications High Power Battery-Operated Devices Industrial Control Solar Powered Voltage Regulator Solar Powered Battery Charging

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTM8055IYPBF